PLL Frequency Synthesizer, Delta Sigma IC 1.1GHz, 500MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMX1601TM/NOPB

DigiKey Part Number
LMX1601TM/NOPB-ND
Manufacturer
Manufacturer Product Number
LMX1601TM/NOPB
Description
IC PLL FREQ SYNTH 16TSSOP
Customer Reference
Detailed Description
PLL Frequency Synthesizer, Delta Sigma IC 1.1GHz, 500MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LMX1601TM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Frequency Synthesizer, Delta Sigma
PLL
Yes with Bypass
Input
CMOS, TTL
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
3:1
Differential - Input:Output
No/No
Frequency - Max
1.1GHz, 500MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types