
LMX25311742EVAL | |
|---|---|
DigiKey Part Number | 296-45796-ND |
Manufacturer | |
Manufacturer Product Number | LMX25311742EVAL |
Description | EVAL BOARD FOR LMX2531LQ1742 |
Customer Reference | |
Detailed Description | LMX2531LQ1742 - Frequency Synthesizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Frequency Synthesizer | |
Embedded | - | |
Utilized IC / Part | LMX2531LQ1742 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱24,939.54000 | ₱24,939.54 |

