
LMX2531LQ1742/NOPB | |
|---|---|
DigiKey Part Number | 296-41450-2-ND - Tape & Reel (TR) 296-41450-1-ND - Cut Tape (CT) 296-41450-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMX2531LQ1742/NOPB |
Description | IC FREQ SYNTH 36WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Frequency Synthesizer (RF) IC 1.866GHz 1 36-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMX2531LQ1742/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Frequency Synthesizer (RF) | |
PLL | Yes | |
Input | Clock | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/No | |
Frequency - Max | 1.866GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.8V ~ 3.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-WQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱961.14000 | ₱961.14 |
| 10 | ₱761.76400 | ₱7,617.64 |
| 25 | ₱711.98000 | ₱17,799.50 |
| 100 | ₱657.24140 | ₱65,724.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱631.14664 | ₱157,786.66 |
| 500 | ₱615.41828 | ₱307,709.14 |
| 750 | ₱607.54499 | ₱455,658.74 |

