
LMZ14201HTZ/NOPB | |
|---|---|
DigiKey Part Number | LMZ14201HTZ/NOPBTR-ND - Tape & Reel (TR) LMZ14201HTZ/NOPBCT-ND - Cut Tape (CT) LMZ14201HTZ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMZ14201HTZ/NOPB |
Description | DC DC CONVERTER 5-30V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 1A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14201HTZ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 42V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 97% | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Size / Dimension | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) | |
Supplier Device Package | TO-PMOD-7 | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱888.49000 | ₱888.49 |
| 5 | ₱855.49600 | ₱4,277.48 |
| 10 | ₱841.62000 | ₱8,416.20 |
| 25 | ₱823.62400 | ₱20,590.60 |
| 50 | ₱810.23740 | ₱40,511.87 |
| 100 | ₱797.05890 | ₱79,705.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱779.93828 | ₱194,984.57 |
| 500 | ₱767.21362 | ₱383,606.81 |
| 750 | ₱759.86276 | ₱569,897.07 |







