Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 1A 6V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZ14201HTZX/NOPB

DigiKey Part Number
LMZ14201HTZX/NOPBTR-ND - Tape & Reel (TR)
LMZ14201HTZX/NOPBCT-ND - Cut Tape (CT)
LMZ14201HTZX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ14201HTZX/NOPB
Description
DC DC CONVERTER 5-30V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 1A 6V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ14201HTZX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
97%
Mounting Type
Surface Mount
Package / Case
TO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Supplier Device Package
TO-PMOD-7
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱743.18000₱743.18
5₱715.67200₱3,578.36
10₱704.11900₱7,041.19
25₱689.06480₱17,226.62
50₱677.88140₱33,894.07
100₱666.85880₱66,685.88
250₱652.63228₱163,158.07
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱641.89540₱320,947.70
Manufacturers Standard Package