Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 1A 6V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMZ14201TZ-ADJ/NOPB

DigiKey Part Number
LMZ14201TZ-ADJ/NOPBTR-ND - Tape & Reel (TR)
LMZ14201TZ-ADJ/NOPBCT-ND - Cut Tape (CT)
LMZ14201TZ-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ14201TZ-ADJ/NOPB
Description
DC DC CONVERTER 0.8-6V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 6V 1A 6V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ14201TZ-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
42V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
TO-PMOD-7, Power Module
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Supplier Device Package
TO-PMOD-7
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,301
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱812.86000₱812.86
5₱782.60600₱3,913.03
10₱769.92200₱7,699.22
25₱753.45040₱18,836.26
50₱741.21880₱37,060.94
100₱729.16000₱72,916.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱713.50188₱178,375.47
500₱701.86344₱350,931.72
750₱695.13907₱521,354.30
Manufacturers Standard Package