


LP2952IMX/NOPB | |
|---|---|
DigiKey Part Number | LP2952IMX/NOPBTR-ND - Tape & Reel (TR) LP2952IMX/NOPBCT-ND - Cut Tape (CT) LP2952IMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2952IMX/NOPB |
Description | IC REG LIN POS ADJ 250MA 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 250mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2952IMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.23V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 170 µA | |
Current - Supply (Max) | 33 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱158.40000 | ₱158.40 |
| 10 | ₱118.02800 | ₱1,180.28 |
| 25 | ₱107.92840 | ₱2,698.21 |
| 100 | ₱96.83430 | ₱9,683.43 |
| 250 | ₱91.54504 | ₱22,886.26 |
| 500 | ₱88.35314 | ₱44,176.57 |
| 1,000 | ₱85.72758 | ₱85,727.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱82.95553 | ₱207,388.82 |
| 5,000 | ₱81.28492 | ₱406,424.60 |

