Direct
Similar
Similar



LP2992IM5-1.8 | |
|---|---|
DigiKey Part Number | LP2992IM5-1.8TR-ND - Tape & Reel (TR) LP2992IM5-1.8CT-ND - Cut Tape (CT) LP2992IM5-1.8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992IM5-1.8 |
Description | IC REG LINEAR 1.8V 250MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992IM5-1.8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱80.99000 | ₱80.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱41.18299 | ₱41,182.99 |
| 2,000 | ₱40.00093 | ₱80,001.86 |
| 3,000 | ₱39.40920 | ₱118,227.60 |
| 5,000 | ₱38.75359 | ₱193,767.95 |
| 7,000 | ₱38.37028 | ₱268,591.96 |
| 10,000 | ₱38.00171 | ₱380,017.10 |




