LP38690SD-ADJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 9,845
Unit Price: ₱113.74000
Datasheet

Direct


Texas Instruments
In Stock: 4,241
Unit Price: ₱96.47000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP38690SD-ADJ

DigiKey Part Number
LP38690SD-ADJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP38690SD-ADJ
Description
IC REG LINEAR POS ADJ 1A 6-WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LP38690SD-ADJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.6V @ 1A
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
100 µA
PSRR
55dB (120Hz)
Control Features
-
Protection Features
Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types