


LP3883ESX-1.2/NOPB | |
|---|---|
DigiKey Part Number | LP3883ESX-1.2/NOPBTR-ND - Tape & Reel (TR) LP3883ESX-1.2/NOPBCT-ND - Cut Tape (CT) LP3883ESX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3883ESX-1.2/NOPB |
Description | IC REG LINEAR 1.2V 3A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | LP3883ESX-1.2/NOPB Models |
Category | Current - Quiescent (Iq) 30 µA |
Mfr | Current - Supply (Max) 8 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.42V @ 3A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱345.99000 | ₱345.99 |
| 10 | ₱264.64000 | ₱2,646.40 |
| 25 | ₱244.32160 | ₱6,108.04 |
| 100 | ₱222.00240 | ₱22,200.24 |
| 250 | ₱213.21284 | ₱53,303.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱204.92704 | ₱102,463.52 |
| 1,000 | ₱199.64495 | ₱199,644.95 |
| 1,500 | ₱197.00053 | ₱295,500.79 |
| 2,500 | ₱194.06988 | ₱485,174.70 |

