
INA296B1QDRQ1 | |
|---|---|
DigiKey Part Number | 296-INA296B1QDRQ1TR-ND - Tape & Reel (TR) 296-INA296B1QDRQ1CT-ND - Cut Tape (CT) 296-INA296B1QDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA296B1QDRQ1 |
Description | AEC-Q100, -5V TO 110V, BIDIRECTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 25 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱187.58000 | ₱187.58 |
| 10 | ₱140.83600 | ₱1,408.36 |
| 25 | ₱129.08040 | ₱3,227.01 |
| 100 | ₱116.15230 | ₱11,615.23 |
| 250 | ₱109.98648 | ₱27,496.62 |
| 500 | ₱106.27054 | ₱53,135.27 |
| 1,000 | ₱103.21206 | ₱103,212.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱99.98350 | ₱249,958.75 |
| 5,000 | ₱98.03728 | ₱490,186.40 |

