Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP5907QMFX-3.8Q1

DigiKey Part Number
296-40366-2-ND - Tape & Reel (TR)
296-40366-1-ND - Cut Tape (CT)
296-40366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5907QMFX-3.8Q1
Description
IC REG LINEAR 3.8V 250MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP5907QMFX-3.8Q1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 250mA
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
425 µA
PSRR
90dB ~ 60dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,109
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱39.30000₱39.30
10₱27.69100₱276.91
25₱24.84440₱621.11
100₱21.70600₱2,170.60
250₱20.20888₱5,052.22
500₱19.30612₱9,653.06
1,000₱18.56352₱18,563.52
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱17.64645₱52,939.35
6,000₱17.19754₱103,185.24
9,000₱16.97274₱152,754.66
15,000₱16.72363₱250,854.45
21,000₱16.57807₱348,139.47
30,000₱16.43798₱493,139.40
Manufacturers Standard Package

Other Suppliers on DigiKey

6,271In Stock
Ships from Rochester Electronics, LLC