


LP5996SD-3333/NOPB | |
|---|---|
DigiKey Part Number | LP5996SD-3333/NOPBTR-ND - Tape & Reel (TR) LP5996SD-3333/NOPBCT-ND - Cut Tape (CT) LP5996SD-3333/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP5996SD-3333/NOPB |
Description | IC REG LIN 3.3V 150/300MA 10SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 300mA 10-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP5996SD-3333/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.22V @ 150mA, 0.55V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 170 µA | |
PSRR | 58dB ~ 45dB, 70dB ~ 60dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱66.70000 | ₱66.70 |
| 10 | ₱47.93800 | ₱479.38 |
| 25 | ₱43.35240 | ₱1,083.81 |
| 100 | ₱38.27280 | ₱3,827.28 |
| 250 | ₱35.85388 | ₱8,963.47 |
| 500 | ₱34.39370 | ₱17,196.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱33.19198 | ₱33,191.98 |
| 2,000 | ₱32.20345 | ₱64,406.90 |
| 3,000 | ₱31.70799 | ₱95,123.97 |
| 5,000 | ₱31.15942 | ₱155,797.10 |
| 7,000 | ₱30.83856 | ₱215,869.92 |
| 10,000 | ₱30.53039 | ₱305,303.90 |

