LPV358IDDUR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5,779
Unit Price: ₱69.67000
Datasheet

Similar


Texas Instruments
In Stock: 13,176
Unit Price: ₱57.17000
Datasheet

Similar


Texas Instruments
In Stock: 5,443
Unit Price: ₱88.73000
Datasheet

Similar


Texas Instruments
In Stock: 10,827
Unit Price: ₱60.15000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV358IDDUR

DigiKey Part Number
296-17721-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPV358IDDUR
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LPV358IDDUR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
237 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
1.5 mV
Current - Supply
15µA (x2 Channels)
Current - Output / Channel
72 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 21,500 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

21,500In Stock
Ships from Rochester Electronics, LLC