LPV358IDE4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 11,711
Unit Price: ₱69.67000
Datasheet

Similar


Texas Instruments
In Stock: 11,046
Unit Price: ₱57.17000
Datasheet

Similar


Texas Instruments
In Stock: 2,162
Unit Price: ₱88.73000
Datasheet

Similar


Texas Instruments
In Stock: 6,469
Unit Price: ₱58.36000
Datasheet

Similar


Analog Devices Inc.
In Stock: 529
Unit Price: ₱163.76000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,312
Unit Price: ₱46.45000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₱52.40000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₱44.07000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,450
Unit Price: ₱42.88000
Datasheet

Similar


onsemi
In Stock: 174
Unit Price: ₱65.51000
Datasheet

Similar


onsemi
In Stock: 2,518
Unit Price: ₱49.43000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPV358IDE4

DigiKey Part Number
LPV358IDE4-ND
Manufacturer
Manufacturer Product Number
LPV358IDE4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LPV358IDE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
237 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
1.5 mV
Current - Supply
15µA (x2 Channels)
Current - Output / Channel
72 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes