
M0G3518QPNRQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3518QPNRQ1TR-ND - Tape & Reel (TR) 296-M0G3518QPNRQ1CT-ND - Cut Tape (CT) 296-M0G3518QPNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3518QPNRQ1 |
Description | AUTOMOTIVE 80MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 74 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 27x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱233.44000 | ₱233.44 |
| 10 | ₱176.20800 | ₱1,762.08 |
| 25 | ₱161.95200 | ₱4,048.80 |
| 100 | ₱146.27270 | ₱14,627.27 |
| 250 | ₱138.79200 | ₱34,698.00 |
| 500 | ₱134.28526 | ₱67,142.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱130.57469 | ₱130,574.69 |
| 2,000 | ₱127.52216 | ₱255,044.32 |
| 3,000 | ₱125.99291 | ₱377,978.73 |


