
M0G3518QPTRQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3518QPTRQ1TR-ND - Tape & Reel (TR) 296-M0G3518QPTRQ1CT-ND - Cut Tape (CT) 296-M0G3518QPTRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3518QPTRQ1 |
Description | AUTOMOTIVE 80MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 128K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 21x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱209.62000 | ₱209.62 |
| 10 | ₱157.80800 | ₱1,578.08 |
| 25 | ₱144.82560 | ₱3,620.64 |
| 100 | ₱130.56930 | ₱13,056.93 |
| 250 | ₱123.77112 | ₱30,942.78 |
| 500 | ₱119.67288 | ₱59,836.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱116.29936 | ₱116,299.36 |
| 2,000 | ₱113.52255 | ₱227,045.10 |
| 3,000 | ₱112.13205 | ₱336,396.15 |
| 5,000 | ₱110.59221 | ₱552,961.05 |



