
M0G3519QPNRQ1 | |
|---|---|
DigiKey Part Number | 296-M0G3519QPNRQ1TR-ND - Tape & Reel (TR) 296-M0G3519QPNRQ1CT-ND - Cut Tape (CT) 296-M0G3519QPNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M0G3519QPNRQ1 |
Description | AUTOMOTIVE 80MHZ ARM CORTEX-M0+ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ MSPM0 G Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 128K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Converters A/D 27x12b SAR; D/A 1x12b |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 80MHz | Qualification AEC-Q100 |
Connectivity CANbus, DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals AES, Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT | Supplier Device Package 80-LQFP (12x12) |
Number of I/O 74 | Package / Case 80-LQFP |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱267.38000 | ₱267.38 |
| 10 | ₱202.82700 | ₱2,028.27 |
| 25 | ₱186.62960 | ₱4,665.74 |
| 100 | ₱168.84210 | ₱16,884.21 |
| 250 | ₱160.35384 | ₱40,088.46 |
| 500 | ₱158.53402 | ₱79,267.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱151.03131 | ₱151,031.31 |
| 2,000 | ₱147.56609 | ₱295,132.18 |
| 3,000 | ₱145.83160 | ₱437,494.80 |





