ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 28-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0L1304QDGS28RQ1

DigiKey Part Number
296-M0L1304QDGS28RQ1TR-ND - Tape & Reel (TR)
296-M0L1304QDGS28RQ1CT-ND - Cut Tape (CT)
296-M0L1304QDGS28RQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M0L1304QDGS28RQ1
Description
AUTOMOTIVE 32-MHZ ARM CORTEX-M0+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 28-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 10x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
28-VSSOP
Package / Case
28-TFSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,515
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱95.28000₱95.28
10₱69.79300₱697.93
25₱63.38520₱1,584.63
100₱56.34030₱5,634.03
250₱52.98520₱13,246.30
500₱50.96170₱25,480.85
1,000₱49.29668₱49,296.68
2,500₱47.53876₱118,846.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱46.47913₱232,395.65
10,000₱45.60744₱456,074.40
Manufacturers Standard Package