ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 16-SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M0L1304QDYYRQ1

DigiKey Part Number
296-M0L1304QDYYRQ1TR-ND - Tape & Reel (TR)
296-M0L1304QDYYRQ1CT-ND - Cut Tape (CT)
296-M0L1304QDYYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M0L1304QDYYRQ1
Description
AUTOMOTIVE 32-MHZ ARM CORTEX-M0+
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ MSPM0 L Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 16-SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
M0L1304QDYYRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
32MHz
Connectivity
DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, TRNG, WDT
Number of I/O
13
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 6x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
16-SOT-23-THIN
Package / Case
SOT-23-16 Thin, SOT-23 Variant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 555
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱87.54000₱87.54
10₱63.71900₱637.19
25₱57.78720₱1,444.68
100₱51.29040₱5,129.04
250₱48.19264₱12,048.16
500₱46.32394₱23,161.97
1,000₱44.78458₱44,784.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱42.88434₱128,653.02
6,000₱41.95427₱251,725.62
9,000₱41.48849₱373,396.41
Manufacturers Standard Package