Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC3403NSR

DigiKey Part Number
296-MC3403NSRTR-ND - Tape & Reel (TR)
296-MC3403NSRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MC3403NSR
Description
IC OPAMP GP 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
MC3403NSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
200 nA
Voltage - Input Offset
2 mV
Current - Supply
2.8mA (x4 Channels)
Current - Output / Channel
30 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,805
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱59.55000₱59.55
10₱42.75700₱427.57
25₱38.56440₱964.11
100₱33.98520₱3,398.52
250₱31.79492₱7,948.73
500₱30.47530₱15,237.65
1,000₱29.38852₱29,388.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱28.49408₱56,988.16
4,000₱27.75819₱111,032.76
6,000₱27.38973₱164,338.38
10,000₱26.98115₱269,811.50
14,000₱26.74259₱374,396.26
20,000₱26.51315₱530,263.00
Manufacturers Standard Package

Other Suppliers on DigiKey

3,293In Stock
Ships from Rochester Electronics, LLC