
MCP6294IPWR | |
|---|---|
DigiKey Part Number | 296-51429-2-ND - Tape & Reel (TR) 296-51429-1-ND - Cut Tape (CT) 296-51429-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP6294IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP6294IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 6.5V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 600µA (x4 Channels) | |
Current - Output / Channel | 25 mA | |
Voltage - Supply Span (Min) | 2.4 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱85.75000 | ₱85.75 |
| 10 | ₱62.46800 | ₱624.68 |
| 25 | ₱56.64400 | ₱1,416.10 |
| 100 | ₱50.26020 | ₱5,026.02 |
| 250 | ₱47.21364 | ₱11,803.41 |
| 500 | ₱45.37710 | ₱22,688.55 |
| 1,000 | ₱43.86393 | ₱43,863.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱42.61904 | ₱85,238.08 |
| 4,000 | ₱41.59478 | ₱166,379.12 |
| 6,000 | ₱41.08176 | ₱246,490.56 |
| 10,000 | ₱40.51324 | ₱405,132.40 |
| 14,000 | ₱40.18081 | ₱562,531.34 |

