
MCU-430F5438A-MVK | |
|---|---|
DigiKey Part Number | 296-29946-ND |
Manufacturer | |
Manufacturer Product Number | MCU-430F5438A-MVK |
Description | MAVRK MSP430F5438A EVAL BRD |
Customer Reference | |
Detailed Description | MSP430F5438A MAVRK MSP430F5 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Type | MCU 16-Bit | |
Core Processor | - | |
Platform | ||
Utilized IC / Part | MSP430F5438A | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | ₱3,179.37500 | ₱6,358.75 |

