Image for MSP430F149CY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSP430F149CY

DigiKey Part Number
MSP430F149CY-ND
Manufacturer
Manufacturer Product Number
MSP430F149CY
Description
IC MCU 16BIT 60KB FLASH DIESALE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
MSP430 CPU16 MSP430x1xx Microcontroller IC 16-Bit 8MHz 60KB (60K x 8 + 256B) FLASH Diesale
Datasheet
 Datasheet
EDA/CAD Models
MSP430F149CY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MSP430 CPU16
Core Size
16-Bit
Speed
8MHz
Connectivity
SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
48
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 3.6V
Data Converters
A/D 8x12b
Oscillator Type
Internal
Operating Temperature
-
Mounting Type
Surface Mount
Supplier Device Package
Diesale
Package / Case
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tray
QuantityUnit PriceExt Price
245₱550.13992₱134,784.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.