
MSP430I2020TRHBT | |
|---|---|
DigiKey Part Number | 296-38598-2-ND - Tape & Reel (TR) 296-38598-1-ND - Cut Tape (CT) 296-38598-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430I2020TRHBT |
Description | IC MCU 16BIT 16KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430I2xx Microcontroller IC 16-Bit 16.384Mhz 16KB (16K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430I2020TRHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16.384Mhz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 3.6V | |
Data Converters | A/D 2x24b Sigma-Delta | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱206.04000 | ₱206.04 |
| 10 | ₱154.94900 | ₱1,549.49 |
| 25 | ₱142.18160 | ₱3,554.54 |
| 100 | ₱128.14560 | ₱12,814.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱121.44864 | ₱30,362.16 |
| 500 | ₱117.41474 | ₱58,707.37 |
| 750 | ₱115.39361 | ₱86,545.21 |
| 1,250 | ₱113.15501 | ₱141,443.76 |
| 1,750 | ₱111.84647 | ₱195,731.32 |
| 2,500 | ₱110.58745 | ₱276,468.62 |

