
MSPM0L1304TRHBR | |
|---|---|
DigiKey Part Number | 296-MSPM0L1304TRHBRTR-ND - Tape & Reel (TR) 296-MSPM0L1304TRHBRCT-ND - Cut Tape (CT) 296-MSPM0L1304TRHBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSPM0L1304TRHBR |
Description | IC MCU 32BIT 16KB FLASH 32VFQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 32MHz 16KB (16K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | DALI, I2C, IrDA, LINbus, SmartCard, SMBus, SPI, UART/USART | |
Peripherals | DMA, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 10x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-VQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.97000 | ₱83.97 |
| 10 | ₱61.33700 | ₱613.37 |
| 25 | ₱55.61960 | ₱1,390.49 |
| 100 | ₱49.32530 | ₱4,932.53 |
| 250 | ₱46.32276 | ₱11,580.69 |
| 500 | ₱44.51482 | ₱22,257.41 |
| 1,000 | ₱43.02666 | ₱43,026.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱41.18776 | ₱123,563.28 |
| 6,000 | ₱40.28806 | ₱241,728.36 |
| 9,000 | ₱39.83756 | ₱358,538.04 |
| 15,000 | ₱39.33829 | ₱590,074.35 |

