UART IC 2, DUART Channel 64 Byte 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NS16C2752TVSX/NOPB

DigiKey Part Number
NS16C2752TVSX/NOPB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NS16C2752TVSX/NOPB
Description
IC UART DUAL 64BYTE 48-TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
UART IC 2, DUART Channel 64 Byte 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
NS16C2752TVSX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Features
-
Number of Channels
2, DUART
FIFO's
64 Byte
Protocol
-
Data Rate (Max)
5Mbps
Voltage - Supply
2.97V ~ 5.5V
With Auto Flow Control
Yes
With IrDA Encoder/Decoder
Yes
With False Start Bit Detection
-
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,944 View Now
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱408.52074₱408,520.74
Manufacturers Standard Package

Other Suppliers on DigiKey

1,944In Stock
Ships from Rochester Electronics, LLC