OMAPL137CZKB3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 977
Unit Price: ₱1,712.06000
Datasheet
ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 375MHz 256-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OMAPL137CZKB3

DigiKey Part Number
OMAPL137CZKB3-ND
Manufacturer
Manufacturer Product Number
OMAPL137CZKB3
Description
IC MPU OMAP-L1X 375MHZ 256BGA
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC OMAP-L1x 1 Core, 32-Bit 375MHz 256-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
OMAPL137CZKB3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
375MHz
Co-Processors/DSP
Signal Processing; C674x, System Control; CP15
RAM Controllers
SDRAM
Graphics Acceleration
No
Display & Interface Controllers
LCD
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 1.1 + PHY (1), USB 2.0 + PHY (1)
Voltage - I/O
1.8V, 3.3V
Operating Temperature
0°C ~ 90°C (TJ)
Security Features
-
Mounting Type
Surface Mount
Package / Case
256-BGA
Supplier Device Package
256-BGA (17x17)
Additional Interfaces
HPI, I2C, McASP, MMC/SD, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types