
ONET1151LRGET | |
|---|---|
DigiKey Part Number | 296-40427-1-ND - Cut Tape (CT) 296-40427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ONET1151LRGET |
Description | IC LASER DRV 11.3GB 3.63V 24VQFN |
Customer Reference | |
Detailed Description | Laser Driver IC 11.3Gbps 1 Channel 2.8V ~ 3.63V 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ONET1151LRGET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator Driver | |
Data Rate | 11.3Gbps | |
Number of Channels | 1 | |
Voltage - Supply | 2.8V ~ 3.63V | |
Current - Supply | 120 mA | |
Current - Modulation | 85mA | |
Current - Bias | 100 mA | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱571.08000 | ₱571.08 |


