OP07DDRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 492,398
Unit Price: ₱83.97000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,371
Unit Price: ₱135.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,650
Unit Price: ₱135.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,985
Unit Price: ₱135.77000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,312
Unit Price: ₱105.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,458
Unit Price: ₱102.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 174
Unit Price: ₱102.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱551.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,844
Unit Price: ₱551.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,382
Unit Price: ₱551.43000
Datasheet

Similar


Analog Devices Inc.
In Stock: 8,818
Unit Price: ₱181.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,670
Unit Price: ₱181.63000
Datasheet

Similar


Analog Devices Inc.
In Stock: 9,939
Unit Price: ₱181.63000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OP07DDRE4

DigiKey Part Number
OP07DDRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OP07DDRE4
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OP07DDRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
600 kHz
Current - Input Bias
2 nA
Voltage - Input Offset
60 µV
Current - Supply
-
Voltage - Supply Span (Min)
6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes