D-CAP+™ Converter, DDR Voltage Regulator IC 1 Output 20-VQFN (3.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-CAP+™ Converter, DDR Voltage Regulator IC 1 Output 20-VQFN (3.5x4)
20-VQFN

TPS53317RGBT

DigiKey Part Number
296-28931-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS53317RGBT
Description
IC REG CONV DDR 1OUT 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-CAP+™ Converter, DDR Voltage Regulator IC 1 Output 20-VQFN (3.5x4)
Datasheet
 Datasheet
EDA/CAD Models
TPS53317RGBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Converter, DDR
Voltage - Input
1V ~ 6V
Number of Outputs
1
Voltage - Output
0.6V ~ 2V
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱262.45116₱65,612.79
500₱254.81684₱127,408.42
750₱250.99293₱188,244.70
1,250₱246.75566₱308,444.58
1,750₱244.27989₱427,489.81
Manufacturers Standard Package