
TPS61193PWPRQ1 | |
|---|---|
DigiKey Part Number | 296-43261-2-ND - Tape & Reel (TR) 296-43261-1-ND - Cut Tape (CT) 296-43261-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61193PWPRQ1 |
Description | IC LED DRVR RGLTR PWM 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 3 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 100mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS61193PWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 3 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | 45V | |
Current - Output / Channel | 100mA | |
Frequency | 300kHz ~ 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱148.28000 | ₱148.28 |
| 10 | ₱110.22700 | ₱1,102.27 |
| 25 | ₱100.73480 | ₱2,518.37 |
| 100 | ₱90.27180 | ₱9,027.18 |
| 250 | ₱85.28276 | ₱21,320.69 |
| 500 | ₱82.27428 | ₱41,137.14 |
| 1,000 | ₱79.79879 | ₱79,798.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱77.76099 | ₱155,521.98 |
| 4,000 | ₱76.08391 | ₱304,335.64 |
| 6,000 | ₱75.24371 | ₱451,462.26 |

