OPA1637 - Output Class AB Audio Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OPA1637 - Output Class AB Audio Amplifier Evaluation Board
OPA1637EVM
OPA1637EVM

OPA1637EVM

DigiKey Part Number
296-OPA1637EVM-ND
Manufacturer
Manufacturer Product Number
OPA1637EVM
Description
EVAL BOARD FOR OPA1637
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OPA1637 - Output Class AB Audio Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Amplifier Type
Class AB
Output Type
-
Max Output Power x Channels @ Load
-
Voltage - Supply
±1.5V ~ 18V, 3V ~ 36V
Utilized IC / Part
OPA1637
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱5,645.34000₱5,645.34
Manufacturers Standard Package