Flyback Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 3.3V 1 Output 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS55010RTET

DigiKey Part Number
296-29092-2-ND - Tape & Reel (TR)
296-29092-1-ND - Cut Tape (CT)
296-29092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS55010RTET
Description
IC REG FLYBACK ADJ 16WQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flyback Switching Regulator IC Positive or Negative, Isolation Capable Adjustable 3.3V 1 Output 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS55010RTET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.98V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
-
Frequency - Switching
100kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 430
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱167.34000₱167.34
10₱125.11500₱1,251.15
25₱114.50280₱2,862.57
100₱102.83690₱10,283.69
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱97.27136₱24,317.84
500₱93.91630₱46,958.15
750₱92.23501₱69,176.26
1,250₱90.37308₱112,966.35
1,750₱89.28485₱156,248.49
2,500₱88.23786₱220,594.65
6,250₱85.98458₱537,403.62
Manufacturers Standard Package