OPA2234MDR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 137,617
Unit Price: ₱79.20000
Datasheet

Similar


STMicroelectronics
In Stock: 4,299
Unit Price: ₱17.27000
Datasheet

Similar


STMicroelectronics
In Stock: 5,039
Unit Price: ₱14.29000
Datasheet

Similar


STMicroelectronics
In Stock: 4,323
Unit Price: ₱18.46000
Datasheet

Similar


STMicroelectronics
In Stock: 4,466
Unit Price: ₱13.70000
Datasheet

Similar


STMicroelectronics
In Stock: 6,070
Unit Price: ₱22.03000
Datasheet

Similar


STMicroelectronics
In Stock: 559
Unit Price: ₱16.67000
Datasheet

Similar


STMicroelectronics
In Stock: 39,615
Unit Price: ₱10.72000
Datasheet

Similar


Analog Devices Inc.
In Stock: 100
Unit Price: ₱866.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱526.28432
Datasheet

Similar


Analog Devices Inc.
In Stock: 431
Unit Price: ₱981.38000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱527.06252
Datasheet

Similar


Analog Devices Inc.
In Stock: 555
Unit Price: ₱1,069.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱662.20000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2234MDR

DigiKey Part Number
296-28297-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2234MDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2234MDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.2V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
15 nA
Voltage - Input Offset
40 µV
Current - Supply
250µA (x2 Channels)
Current - Output / Channel
11 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable