
OPA2683IDGST | |
|---|---|
DigiKey Part Number | 296-OPA2683IDGSTTR-ND - Tape & Reel (TR) 296-OPA2683IDGSTCT-ND - Cut Tape (CT) 296-OPA2683IDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2683IDGST |
Description | IC OPAMP CFA 2 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 2 Circuit Single-Ended 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2683IDGST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single-Ended | |
Slew Rate | 540V/µs | |
Gain Bandwidth Product | 200 MHz | |
Current - Input Bias | 3 µA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 1.88mA (x2 Channels) | |
Current - Output / Channel | 150 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱301.32000 | ₱301.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱239.30764 | ₱59,826.91 |
| 500 | ₱232.23310 | ₱116,116.55 |
| 750 | ₱228.69027 | ₱171,517.70 |
| 1,250 | ₱224.76362 | ₱280,954.53 |
| 1,750 | ₱222.46961 | ₱389,321.82 |
| 2,500 | ₱220.26378 | ₱550,659.45 |

