OPA2690I-14DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 22,846
Unit Price: ₱278.69406
Datasheet
Voltage Feedback Amplifier 2 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2690I-14DRG4

DigiKey Part Number
OPA2690I-14DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2690I-14DRG4
Description
IC OPAMP VFB 2 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 2 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2690I-14DRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1800V/µs
Gain Bandwidth Product
300 MHz
-3db Bandwidth
500 MHz
Current - Input Bias
5 µA
Voltage - Input Offset
1 mV
Current - Supply
11mA (x2 Channels)
Current - Output / Channel
190 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱173.09351₱432,733.78
Manufacturers Standard Package