Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA317IDR

DigiKey Part Number
296-40463-2-ND - Tape & Reel (TR)
296-40463-1-ND - Cut Tape (CT)
296-40463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA317IDR
Description
IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA317IDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.15V/µs
Gain Bandwidth Product
300 kHz
Current - Input Bias
275 pA
Voltage - Input Offset
20 µV
Current - Supply
21µA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,663
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱57.76000₱57.76
10₱41.56600₱415.66
25₱37.51640₱937.91
100₱33.02640₱3,302.64
250₱30.88976₱7,722.44
500₱29.60230₱14,801.15
1,000₱28.54112₱28,541.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱27.42182₱68,554.55
5,000₱26.74688₱133,734.40
7,500₱26.40900₱198,067.50
12,500₱26.03469₱325,433.62
17,500₱25.81578₱451,776.15
Manufacturers Standard Package