OPA330AIDCKTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2,741
Unit Price: ₱147.68000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,890
Unit Price: ₱92.30000
Datasheet
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA330AIDCKTG4

DigiKey Part Number
OPA330AIDCKTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA330AIDCKTG4
Description
IC OPAMP ZERO-DRIFT 1CIRC SC70-5
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
OPA330AIDCKTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.16V/µs
Gain Bandwidth Product
350 kHz
Current - Input Bias
200 pA
Voltage - Input Offset
8 µV
Current - Supply
21µA
Current - Output / Channel
5 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱71.60292₱35,801.46
750₱70.26027₱52,695.20
1,250₱68.77215₱85,965.19
1,750₱67.90231₱118,829.04
2,500₱67.06569₱167,664.23
6,250₱65.26499₱407,906.19