
OPA333AIDBVT | |
|---|---|
DigiKey Part Number | 296-19546-2-ND - Tape & Reel (TR) 296-19546-1-ND - Cut Tape (CT) 296-19546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA333AIDBVT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA333AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱167.93000 | ₱167.93 |
| 10 | ₱125.35300 | ₱1,253.53 |
| 25 | ₱114.71720 | ₱2,867.93 |
| 100 | ₱103.02150 | ₱10,302.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱97.44524 | ₱24,361.31 |
| 500 | ₱94.08424 | ₱47,042.12 |
| 750 | ₱92.40096 | ₱69,300.72 |
| 1,250 | ₱90.53601 | ₱113,170.01 |
| 1,750 | ₱89.44614 | ₱156,530.74 |
| 2,500 | ₱88.39840 | ₱220,996.00 |
| 6,250 | ₱86.14093 | ₱538,380.81 |












