
SN75LVCP601RTJT | |
|---|---|
DigiKey Part Number | 296-27627-2-ND - Tape & Reel (TR) 296-27627-1-ND - Cut Tape (CT) 296-27627-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN75LVCP601RTJT |
Description | IC REDRIVER SATA 2CH 6GBPS 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 6Gbps 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | SN75LVCP601RTJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | SATA | |
Input | CML | |
Output | VML | |
Data Rate (Max) | 6Gbps | |
Number of Channels | 2 | |
Delay Time | 323ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 65mA | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱200.68000 | ₱200.68 |
| 10 | ₱150.90000 | ₱1,509.00 |
| 25 | ₱138.44200 | ₱3,461.05 |
| 100 | ₱124.72150 | ₱12,472.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱118.17816 | ₱29,544.54 |
| 500 | ₱114.23358 | ₱57,116.79 |
| 750 | ₱112.25811 | ₱84,193.58 |
| 1,250 | ₱110.06984 | ₱137,587.30 |
| 1,750 | ₱108.79002 | ₱190,382.54 |
| 2,500 | ₱107.55969 | ₱268,899.23 |


