Voltage Feedback Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA642N/3K

DigiKey Part Number
2156-OPA642N/3K-ND
Manufacturer
Manufacturer Product Number
OPA642N/3K
Description
IC OPAMP VFB 210MHZ SGL SOT23-5
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
380V/µs
Gain Bandwidth Product
210 MHz
Current - Input Bias
25 µA
Voltage - Input Offset
1.5 mV
Current - Supply
20mA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,760
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:2760
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
105₱169.71752₱17,820.34