OPA656UBG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 352
Unit Price: ₱906.35000
Datasheet

Similar


Texas Instruments
In Stock: 11,223
Unit Price: ₱860.50000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱116.32044
Datasheet

Similar


Analog Devices Inc.
In Stock: 309
Unit Price: ₱250.71000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱263.81000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱159.17334
Datasheet
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA656UBG4

DigiKey Part Number
OPA656UBG4-ND
Manufacturer
Manufacturer Product Number
OPA656UBG4
Description
IC VOLTAGE FEEDBACK 1 CIRC 8SOIC
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA656UBG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
295V/µs
Gain Bandwidth Product
230 MHz
-3db Bandwidth
500 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
250 µV
Current - Supply
14mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes