
TPS3808EG15DBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3808EG15DBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3808EG15DBVRQ1CT-ND - Cut Tape (CT) 296-TPS3808EG15DBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3808EG15DBVRQ1 |
Description | AUTOMOTIVE, 600NA ULTRA-LOW QUIE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3808EG15DBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.4V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 180ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱123.86000 | ₱123.86 |
| 10 | ₱91.29000 | ₱912.90 |
| 25 | ₱83.20320 | ₱2,080.08 |
| 100 | ₱74.31840 | ₱7,431.84 |
| 250 | ₱70.08084 | ₱17,520.21 |
| 500 | ₱67.52612 | ₱33,763.06 |
| 1,000 | ₱65.42282 | ₱65,422.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱62.82604 | ₱188,478.12 |
| 6,000 | ₱61.55515 | ₱369,330.90 |
| 9,000 | ₱60.91879 | ₱548,269.11 |

