
OPT3004DTSR | |
|---|---|
DigiKey Part Number | 296-OPT3004DTSRTR-ND - Tape & Reel (TR) 296-OPT3004DTSRCT-ND - Cut Tape (CT) 296-OPT3004DTSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPT3004DTSR |
Description | SENSOR OPT 550NM AMBIENT SOT 583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Ambient 550nm I2C SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | OPT3004DTSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ambient | |
Wavelength | 550nm | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-5X3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱78.01000 | ₱78.01 |
| 5 | ₱68.72000 | ₱343.60 |
| 10 | ₱65.32600 | ₱653.26 |
| 25 | ₱61.28880 | ₱1,532.22 |
| 50 | ₱58.54960 | ₱2,927.48 |
| 100 | ₱56.03660 | ₱5,603.66 |
| 500 | ₱50.99742 | ₱25,498.71 |
| 1,000 | ₱49.12220 | ₱49,122.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱46.46488 | ₱139,394.64 |
| 6,000 | ₱44.96660 | ₱269,799.60 |
| 9,000 | ₱44.14825 | ₱397,334.25 |




