PC16552DVX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 239
Unit Price: ₱737.23000
Datasheet
UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58)
44-LCC (J-Lead)

PC16552DVX

DigiKey Part Number
PC16552DVXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PC16552DVX
Description
IC UART DUAL WITH FIFO 44-PLCC
Customer Reference
Detailed Description
UART IC 2, DUART Channel 16 Byte 44-PLCC (16.58x16.58)
Datasheet
 Datasheet
EDA/CAD Models
PC16552DVX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Features
-
Number of Channels
2, DUART
FIFO's
16 Byte
Protocol
-
Data Rate (Max)
1.5Mbps
Voltage - Supply
5V
With Auto Flow Control
-
With IrDA Encoder/Decoder
-
With False Start Bit Detection
Yes
With Modem Control
Yes
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Supplier Device Package
44-PLCC (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types