
PCA9518DBT | |
|---|---|
DigiKey Part Number | 296-PCA9518DBTTR-ND - Tape & Reel (TR) 296-PCA9518DBTCT-ND - Cut Tape (CT) 296-PCA9518DBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9518DBT |
Description | IC INTERFACE SPECIALIZED 20SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer Interface 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9518DBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Buffer | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱152.73624 | ₱38,184.06 |
| 500 | ₱147.85670 | ₱73,928.35 |
| 750 | ₱145.41236 | ₱109,059.27 |
| 1,250 | ₱142.70562 | ₱178,382.03 |
| 1,750 | ₱141.12227 | ₱246,963.97 |
| 2,500 | ₱139.60092 | ₱349,002.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱254.87000 | ₱254.87 |
| 10 | ₱193.24000 | ₱1,932.40 |
| 25 | ₱177.81640 | ₱4,445.41 |
| 100 | ₱160.83260 | ₱16,083.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱147.09000 | ₱147.09 |
| 10 | ₱109.39300 | ₱1,093.93 |
| 25 | ₱99.92480 | ₱2,498.12 |
| 100 | ₱89.53940 | ₱8,953.94 |

