PCI1520ZHK is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 2,663
Unit Price: ₱625.87000
Datasheet
PCI CardBus Controller PC Card 7.1 PCI Interface 209-BGA Microstar Junior (16x16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCI1520ZHK

DigiKey Part Number
296-16918-ND
Manufacturer
Manufacturer Product Number
PCI1520ZHK
Description
IC PC CARD CONTROLLER 209-BGA
Customer Reference
Detailed Description
PCI CardBus Controller PC Card 7.1 PCI Interface 209-BGA Microstar Junior (16x16)
Datasheet
 Datasheet
EDA/CAD Models
PCI1520ZHK Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Protocol
PCI CardBus
Function
Controller
Interface
PCI
Standards
PC Card 7.1
Voltage - Supply
3.3V, 5V
Current - Supply
-
Operating Temperature
0°C ~ 70°C
Package / Case
209-LFBGA
Supplier Device Package
209-BGA Microstar Junior (16x16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 437 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

437In Stock
Ships from Rochester Electronics, LLC