MFR Recommended

PCM3008T/2KG4 | |
|---|---|
DigiKey Part Number | PCM3008T/2KG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM3008T/2KG4 |
Description | IC STEREO CODEC 16BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b Serial 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM3008T/2KG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 88 / 92 | |
Dynamic Range, ADCs / DACs (db) Typ | 88 / 92 | |
Voltage - Supply, Analog | 2.1V ~ 3.6V | |
Voltage - Supply, Digital | 2.1V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱297.07113 | ₱594,142.26 |


