PTB48511BAH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Recom Power
In Stock: 12
Unit Price: ₱9,412.47000
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 3A, 3A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTB48511BAH

DigiKey Part Number
PTB48511BAH-ND
Manufacturer
Manufacturer Product Number
PTB48511BAH
Description
DC DC CONVERTER +/-12V 72W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 3A, 3A 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
PTB48511BAH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
3A, 3A
Power (Watts)
72 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
8-DIP Module
Size / Dimension
2.22" L x 1.45" W x 0.50" H (56.4mm x 36.8mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes